
International Rectifier IR2130JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 55ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| On-State Resistance | 75R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2130JPBF to view detailed technical specifications.
No datasheet is available for this part.
