The IR2130S is a 6-channel 3-output gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The device is packaged in a SOIC-28 package and is available in quantities of 25. It is not RoHS compliant due to containing lead. The IR2130S has a power dissipation of 1.6W and a propagation delay of 850ns.
International Rectifier IR2130S technical specifications.
| Package/Case | SOIC W |
| Fall Time | 55ns |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 850ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 850ps |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2130S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.