
Six-channel MOSFET driver IC in a SOIC W package, designed for surface mounting. Features a 10V to 20V supply voltage range and a maximum output current of 500mA. Operates across a temperature range of -40°C to 125°C with a power dissipation of 1.6W. Includes a propagation delay of 850ns and a fall time of 55ns. This RoHS compliant component is supplied on tape and reel.
International Rectifier IR2130STRPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 55ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 850ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2130STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
