
The IR2131 is a 3-channel gate driver in a DIP28 package, designed for operation between -40°C and 125°C. It is mounted through a hole and packaged in a rail or tube. The device is not RoHS compliant. It is manufactured by International Rectifier.
International Rectifier IR2131 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
