
International Rectifier IR2131JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 100ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 160mA |
| Output Voltage | 20V |
| Package Quantity | 513 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 2000ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 1300ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2131JPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
