
Six-channel half-bridge gate driver IC, featuring BICMOS technology, designed for MOSFET control. Delivers up to 500mA maximum output current with a typical 160mA output current. Operates from a 10V to 20V supply voltage range and offers a maximum power dissipation of 1.5W. Packaged in a 28-pin PDIP through-hole mount, with a fall time of 100ns and propagation delay of 2000ns. Suitable for operation between -40°C and 125°C, this RoHS compliant component is supplied in rail/tube packaging.
International Rectifier IR2131PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 100ns |
| Height | 6.35mm |
| Length | 39.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 160mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 2000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 1300ns |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2131PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
