
International Rectifier IR2131SPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 100ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Power Dissipation | 1.6W |
| Propagation Delay | 2000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2131SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.