
The IR2132 is a 3-output gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a DIP package and is available in quantities of 13. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a 10V output voltage is required.
International Rectifier IR2132 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 10V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2132 to view detailed technical specifications.
No datasheet is available for this part.
