The IR2132JTR is a 3-channel gate driver IC from International Rectifier. It is packaged in a PLCC format and is designed to operate over a temperature range of -40°C to 125°C. This device is not RoHS compliant and contains lead. It is available in quantities of 500 per reel.
International Rectifier IR2132JTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2132JTR to view detailed technical specifications.
No datasheet is available for this part.