
The IR2132PBF is a 6-channel gate driver IC with a maximum output current of 500mA and a maximum supply voltage of 20V. It is packaged in a PDIP-28 package and is suitable for operation over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a propagation delay of 850ns.
International Rectifier IR2132PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 55ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Turn-Off Delay Time | 425ns |
| Turn-On Delay Time | 675ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2132PBF to view detailed technical specifications.
No datasheet is available for this part.
