
Six-channel MOSFET gate driver IC, surface mountable in a 28-pin SOIC package. Features a 20V maximum output voltage and 500mA maximum output current, with a 620V output voltage capability. Operates within a supply voltage range of 10V to 20V and offers a maximum power dissipation of 1.6W. Includes a propagation delay of 850ns, turn-on delay of 675ns, and turn-off delay of 425ns, with a fall time of 55ns. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
International Rectifier IR2132SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 250mA |
| Output Voltage | 620V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 425ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 425ns |
| Turn-On Delay Time | 675ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2132SPBF to view detailed technical specifications.
No datasheet is available for this part.
