
International Rectifier IR2133 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Number of Outputs | 3 |
| Output Voltage | 10V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2133 to view detailed technical specifications.
No datasheet is available for this part.
