
Six-channel MOSFET driver IC featuring half-bridge configuration. Delivers 250mA output current with a 620V output voltage. Operates with supply voltages from 10V to 20V, and output voltages from 10V to 20V. Surface mountable in a 32-pin PLCC package, offering a maximum power dissipation of 2W. Includes turn-on delay of 1µs and turn-off delay of 950ns, with a fall time of 70ns. Lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
International Rectifier IR2133JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 250mA |
| Output Voltage | 620V |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2133JPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
