
International Rectifier IR2133JTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2133JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
