
International Rectifier IR2133JTRPBF technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Max Output Current | 420mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2133JTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.