
Three-phase gate driver IC, SOIC package, featuring six independent drivers with a 620V output voltage and 200mA output current. Operates with supply voltages from 12V to 20V, delivering up to 350mA max output current. Offers a 400ns turn-on delay and 380ns turn-off delay, with a 690ns propagation delay and 75ns fall time. Maximum power dissipation is 1.6W, with an operating temperature range of -40°C to 125°C. Surface mountable, lead-free, and RoHS compliant.
International Rectifier IR21363SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Height | 2.33mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 620V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 690ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 380ns |
| Turn-On Delay Time | 400ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21363SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
