International Rectifier IR21364SPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 75ns |
| Height | 2.33mm |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 685ns |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21364SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.