International Rectifier IR21365 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Nominal Supply Current | 1.6mA |
| Output Voltage | 10V |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.