
The IR21368PBF is a 6-channel gate driver IC with a maximum output current of 350mA and a maximum power dissipation of 1.5W. It operates over a temperature range of -40°C to 125°C and is available in a PDIP package. This device is RoHS compliant and suitable for use in lead-free applications.
International Rectifier IR21368PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21368PBF to view detailed technical specifications.
No datasheet is available for this part.
