
Six-channel high/low-side gate driver IC for MOSFETs, featuring a 20V maximum output voltage and 350mA maximum output current. This surface mount component offers a 75ns fall time and operates within a -40°C to 125°C temperature range. With a 1.6W power dissipation and 20V maximum supply voltage, it is RoHS compliant and designed for efficient power management.
International Rectifier IR21368SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 425ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21368SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
