
The IR2136PBF is a 6-channel gate driver IC with a maximum output current of 350mA and a maximum supply voltage of 20V. It is packaged in a PDIP package and has a height of 6.35mm, length of 39.75mm, and width of 14.73mm. The IC operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is not Reach SVHC compliant. The IR2136PBF is suitable for use in a variety of applications requiring high current and voltage handling.
International Rectifier IR2136PBF technical specifications.
| Package/Case | PDIP |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 39.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2136PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
