The IR2136STR is a 3-channel gate driver IC from International Rectifier. It is packaged in a SOIC-28 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C. The IR2136STR is not RoHS compliant due to the presence of lead.
International Rectifier IR2136STR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2136STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.