
International Rectifier IR21381QPBF technical specifications.
| Height | 2.7mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 660 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21381QPBF to view detailed technical specifications.
No datasheet is available for this part.
