
The IR2151PBF is a dual gate driver IC with a maximum output current of 250mA and a maximum power dissipation of 1W. It is packaged in a PDIP package and is suitable for through-hole mounting. The IC operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IR2151PBF has a fall time of 70ns and a frequency of 106kHz.
International Rectifier IR2151PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 70ns |
| Frequency | 106kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2151PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.