The IR2151S is a dual gate driver IC offered in a surface mount SOIC-8 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is packaged in a rail or tube with 95 units per package.
International Rectifier IR2151S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2151S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.