
The IR2151STR is a dual gate driver IC with a package type of SOIC, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
International Rectifier IR2151STR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2151STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
