
International Rectifier IR21531DPBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 100ns |
| Frequency | 106kHz |
| Max Frequency | 106kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21531DPBF to view detailed technical specifications.
No datasheet is available for this part.