
Half bridge MOSFET driver, SOIC package, featuring two drivers with a maximum output current of 400mA. Operates with a supply voltage range of 10V to 16.8V and a maximum frequency of 106kHz. Offers a fall time of 100ns, suitable for surface mount applications. This component functions within an operating temperature range of -40°C to 125°C and is RoHS compliant.
International Rectifier IR21531STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Frequency | 106kHz |
| Max Frequency | 106kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21531STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
