
The IR2153PBF is a dual gate driver IC with two channels, suitable for operating within a supply voltage range of 10V to 16.8V. It is packaged in a lead-free, plastic PDIP-8 package with dimensions of 5.33mm in height, 7.11mm in width, and 10.92mm in length. The IC is designed to operate within a temperature range of -40°C to 125°C. It is compliant with RoHS standards and is suitable for through-hole mounting.
International Rectifier IR2153PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2153PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
