
The IR2153STRPBF is a dual gate driver IC from International Rectifier, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can supply up to 400mA of output current and 625mW of power dissipation. It is designed for surface mount applications and is available in cut tape packaging.
International Rectifier IR2153STRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 625mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 625.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2153STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
