International Rectifier IR2156 technical specifications.
| Package/Case | DIP |
| Frequency | 32kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.