The IR21571 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a frequency of 50.5kHz and an operating supply current of 5.5mA. The device is packaged in a DIP16 package and is available in quantities of 25. However, it is not RoHS compliant due to containing lead.
International Rectifier IR21571 technical specifications.
| Package/Case | DIP |
| Frequency | 50.5kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5.5mA |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.