
International Rectifier IR21571STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 45ns |
| Frequency | 50.5kHz |
| Max Frequency | 50.5kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 500mA |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21571STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
