International Rectifier IR2159 technical specifications.
| Package/Case | DIP |
| Frequency | 95kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2159 to view detailed technical specifications.
No datasheet is available for this part.