
International Rectifier IR2166S technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 10mA |
| Output Current | 400mA |
| Output Voltage | 10V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2166S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
