
International Rectifier IR2166SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 1.5mm |
| Length | 9.98mm |
| Max Frequency | 84kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Voltage | 11.5V |
| Output Current | 500mA |
| Output Voltage | 25V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2166SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
