
International Rectifier IR2167PBF technical specifications.
| Package/Case | DIP |
| Frequency | 47kHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15.6V |
| Output Current | 500mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Voltage Rating | 625V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2167PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
