
International Rectifier IR2167S technical specifications.
| Package/Case | SOIC |
| Frequency | 47kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2167S to view detailed technical specifications.
No datasheet is available for this part.