
This general purpose IC is available in a DIP package and is designed for through hole mounting. It operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 50 per rail or tube packaging.
International Rectifier IR2170 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2170 to view detailed technical specifications.
No datasheet is available for this part.
