
The IR2170S is a surface mount general purpose IC from International Rectifier. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC package and is not RoHS compliant. It has a power dissipation of 625mW and an output current of 1mA.
International Rectifier IR2170S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2170S to view detailed technical specifications.
No datasheet is available for this part.
