
The IR2172 is a through hole specialized IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a DIP package and is not RoHS compliant. The device has an output current of 20mA and is packaged in a rail or tube with 25 units per package.
International Rectifier IR2172 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
