
The IR2175 is a general purpose operational amplifier with an accuracy of 0.5%. It is available in a DIP package and is suitable for through hole mounting. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it a non-lead free device. The IR2175 has an output current of 20mA and an output voltage of 0uV.
International Rectifier IR2175 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 0uV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
