
This power supply support circuit is a single-channel, fixed-output integrated circuit designed for surface mounting. It features a SOIC-8 package with dimensions of 5mm length, 4mm width, and 1.5mm height. Operating within a temperature range of -40°C to 125°C, it supports a supply voltage from 9.5V to 20V and an input voltage range of -260mV to 260mV. The device offers one output with a maximum voltage of 20V and a maximum output current of 10mA, with a quiescent current of 2mA. This RoHS compliant component has a bandwidth of 15kHz.
International Rectifier IR2175SPBF technical specifications.
| Bandwidth | 15kHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 260mV |
| Min Input Voltage | -260mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 0uV |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2175SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
