
The IR2184 is a dual gate driver IC with an output voltage of 10V. It is packaged in a DIP format and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C. The IR2184 is not RoHS compliant due to the presence of lead.
International Rectifier IR2184 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
