
International Rectifier IR2213 technical specifications.
| Package/Case | PDIP |
| Fall Time | 17ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 280ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
