
Dual MOSFET gate driver IC featuring a half-bridge configuration. Delivers up to 2.5A maximum output current with a 12V to 20V supply voltage range. Offers 30ns turn-on and turn-off delay times, with a 17ns fall time. Packaged in a 16-pin SOIC W surface-mount package, this RoHS-compliant component is supplied on tape and reel.
International Rectifier IR2213STRPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 17ns |
| Lead Free | Lead Free |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 280ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2213STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
