
International Rectifier IR2214SS technical specifications.
| Package/Case | SSOP |
| Fall Time | 7ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 660ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2214SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
