
Dual-channel, half-bridge gate driver IC for power management applications. Features 2A output current capability and CMOS technology. Operates from an 11.5V to 20V supply voltage range with a maximum operating temperature of 125°C. Packaged in a 24-pin SSOP (SSOP-24) surface-mount configuration, measuring 8.2mm in length, 5.3mm in width, and 1.75mm in height. RoHS compliant and lead-free.
International Rectifier IR2214SSPBF technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2214SSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
