International Rectifier IR2233JTR technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2233JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.