
The IR2235J is a 3-channel gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is packaged in a PLCC package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
International Rectifier IR2235J technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 10V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2235J to view detailed technical specifications.
No datasheet is available for this part.
